Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR64E-RMC6T/2Copy
Newark Part No.18AC7476
Your Part Number
20,646 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.800 |
| 25+ | $1.700 |
| 50+ | $1.640 |
| 100+ | $1.570 |
| 250+ | $1.480 |
| 500+ | $1.370 |
| 1000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR64E-RMC6T/2Copy
Newark Part No.18AC7476
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory64Kbit
IC Case / PackageUFDFPN
RF IC Case StyleUFDFPN
No. of Pins8Pins
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24LR64E-RMC6T/2 is a dynamic NFC/RFID tag IC with 64Kbit EEPROM.
- Support for energy harvesting
- VCC range from 1.8 to 5.5V, 27.5 pF capacitance
- Two-wires I²C serial interface supports 400KHz protocol, byte and page write (up to 4bytes)
- ISO 15693 and ISO 18000-3 mode 1 compatible, 13.56MHz ± 7KHz carrier frequency
- User configurable pin RF write in progress or RF busy mode
- Analog pin for energy harvesting, four sink current configurable ranges
- 8192 bytes in I²C mode, 2048 blocks of 32bits in RF mode
- I²C: 5ms maximum, RF: 5.75ms including the internal verify time
- More than 40-year data retention, multiple password protection in RF mode
- UFDFPN8 (MLP8) package, temperature range from -40 to 85°C (industrial)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Case / Package
UFDFPN
No. of Pins
8Pins
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
-
MSL
-
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Programmable Memory
64Kbit
RF IC Case Style
UFDFPN
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability