LDK320ADU33R
Regulador de Voltaje LDO Fijo, Ent 2.5V a 18V, Caída de 600mV, Salida de 3.3V/200mA, SOT-89-3

¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 5 | $0.495 | $2.48 |
| Total Precio | $2.48 | ||
| Cantidad | Precio |
|---|---|
| 5+ | $0.495 |
| 10+ | $0.352 |
| 15+ | $0.335 |
| 25+ | $0.318 |
| 50+ | $0.299 |
| 125+ | $0.279 |
| 250+ | $0.260 |
| Cantidad | Precio |
|---|---|
| 2500+ | $0.321 |
| 5000+ | $0.314 |
| 7500+ | $0.310 |
| 12500+ | $0.307 |
| 25000+ | $0.302 |
| 62500+ | $0.296 |
Información del producto
Resumen del producto
LDK320ADU33R is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 18V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low-power battery-powered applications. The enable logic control function allows the device to be in shutdown mode by consuming a total current lower than 1μA. This device also includes short-circuit current limiting, thermal, and SOA protections. Applications include DSC, TV, BD, DVD, PC, and industrial.
- Input voltage range from 2.5 to 18V, low noise
- Very low-dropout voltage is 100mV typical at 100mA load
- Low quiescent current is 60μA typical 1μA in off mode
- Output current up to 200mA, logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF, current, SOA and thermal protections
- VOUT accuracy is 2% maximum at (TJ = 25°C)
- Output noise voltage is 63μVRMS/V typical at (10Hz to 100KHz, IOUT = 10mA)
- Quiescent current is 70μA typical at (VμA IN = VOUT +1V IOUT = 200mA, -40°C <lt/> TJ <lt/> 125°C)
- Supply voltage rejection is 88dB typical at (f = 120Hz, IOUT = 10mA, VOUT = 3.3V)
- Operating temperature range from -40°C to 125°C, SOT-89 package
Especificaciones técnicas
Fixed
18V
3.3V
3.3V
-
200mA
200mV
200mA
SOT-89
200 mV
200mV
SOT-89
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Salidas
-
3.3 V
-
-
Positive Output
0
200mA
200mV
Surface Mount
3Pines
125°C
MSL 1 - Unlimited
Documentos técnicos (2)
Alternativas para el número de pieza LDK320ADU33R
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
