¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $405.340 |
Información del producto
Resumen del producto
EVLSTACF01-65WU is a STACF01 non-complementary active clamp flyback controller demonstration board. This is a 65W Active Clamp Flyback (ACF) converter designed to evaluate the STACF01, ACF controller. The board can receive a universal AC input voltage and provides a selectable output voltage based on the USB PD specifications, from 5V to 20V. At the primary side, the STACF01 is paired with the MasterGaN1L, a 600V half-bridge enhancement mode GaN HEMT with high-voltage drivers. The STACF01 integrates a buck boost that allows to achieve low standby power consumption with a single transformer’s auxiliary winding. A synchronous rectification based on the SRK1004 is employed at the secondary side to enhance efficiency. The STACF01 integrates an 800V rated high-voltage startup, and offers a full set of protections and features, such as AC-brownout, X-CAP discharge, overload and short-circuit protection, output overvoltage protection.
- Universal AC input voltage: 90 to 264V AC, 47 to 63Hz
- Peak efficiency: 93.7% full load at 230V AC
- Standby power consumption: 46mW at 115V AC and 62mW at 230V AC
Especificaciones técnicas
STMicroelectronics
Power Management
Demonstration Board STACF01
To Be Advised
STACF01
Controlador Flyback Abrazadera Activa
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto