¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $117.040 |
| 5+ | $107.090 |
| 10+ | $101.570 |
| 25+ | $94.910 |
Información del producto
Resumen del producto
01500.2-00 is a distance sensor. The compact distance smart sensor determines the distance to objects using ultrasonic waves and the principle of time-of-flight measurement (ToF). It is suitable for numerous applications in the areas of distance and level monitoring. In contrast to other distance measuring methods (e.g., measuring with a laser), the DSS 015 detects even transparent objects such as glass, foil, and liquids and is insensitive to changing light conditions. The IO-Link interface makes it very easy to connect to higher-level control systems (e.g., PLC). complies with VDE and UL up-coming, DIN EN 61010-1, DIN EN 61000-4-2 ESD, DIN EN 61000-4-3 HF-radiation, DIN EN 61000-4-4 transient, DIN EN 61000-4-6 HF-current input.
- Digital IO-Link interface, compact dimensions, versatile screw fixing, high accuracy
- Quick connection (M12 plug-in connector), large distance measuring range
- Detection range from 0.3m to 4m, 45° cone-shaped sensor field of vision
- IO-Link interface, reverse-polarity, short circuit, overvoltage protection electrical protection
- Plug-in connector M12, IEC 61076-2-101, 4-pin, A-coded, shielded, max. cable length: 20m connection
- Mounting M4 or M3 mounting, plastic according to UL94 V-0 casing
- <lt/> 90 % rF (non-condensing) operating humidity, IP40 / III (SELV) protection type/protection class
- 1mm measuring resolution, ±2% measuring tolerance, 10Hz measuring frequency
- 0.6W max power consumption, DC 24V (DC 18 - 30V) operating voltage
- Dimension is 98 x 35 x 27mm, operating temperature range from -25 to +70°C
Especificaciones técnicas
4m
Digital
18V
18
No SVHC (15-Jan-2019)
4
-
30V
30
Documentos técnicos (1)
Alternativas para el número de pieza DSS 015
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto