¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $132.550 |
Información del producto
Resumen del producto
EVALAG59824-LPB is an EvalAg59800-LPB evaluation board fitted with a Silvertel Ag59824-LPB miniaturized high efficiency Class 8 surface mount Power over Ethernet (PoE) module. This board has been designed to assist with evaluating the use of Silvertel's module in an application; as such it has been designed to pass through Ethernet data signals (10/100/1000BASE-T) from the Midspan PSE (Power Sourcing Equipment) or PoE enabled switch connected to J101, onto the system connected to J100.
- AG59824-LPB is an isolated PoE PD module producing 24V output
- Input range from 41V to 57V (Ag59824-LPB)
Contenido
EvalAg59824-LPB evaluation board, Ag598xx-LPB Module soldered to evaluation board.
Especificaciones técnicas
Silvertel
Power Management
Evaluation Board Ag59824-LPB
To Be Advised
Ag59824-LPB
Módulo de alimentación a través de Ethernet (POE)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto