2. Sensores y Transductores
                                                                                                3. Sensores
                                                                                                4. Sensores de Gases y Partículas
                                                                                                5. Sensores de Partículas
                                                                                                Imprimir página

                                                                                                SEN50-SDN-T

                                                                                                Sensor de Partículas, Polvo, 0.3 µm, Digital, Detección Láser, 5 V, Serie SEN5x

                                                                                                SENSIRION
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                SENSIRION SEN50-SDN-T
                                                                                                FabricanteSENSIRION
                                                                                                No. Parte FabricanteSEN50-SDN-T
                                                                                                No. Parte Newark31AK5234
                                                                                                Rango de ProductoSEN5x Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                232 En Inventario
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
                                                                                                1+$19.930
                                                                                                5+$18.180
                                                                                                10+$17.530
                                                                                                25+$16.760
                                                                                                50+$16.290
                                                                                                100+$15.800
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $19.93
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                SENSIRION
                                                                                                FabricanteSENSIRION
                                                                                                No. Parte FabricanteSEN50-SDN-T
                                                                                                No. Parte Newark31AK5234
                                                                                                Rango de ProductoSEN5x Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de PartículaAntipolvo
                                                                                                Sensor, Montaje-
                                                                                                Rango de ProductoSEN5x Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (10-Jun-2022)

                                                                                                Resumen del producto

                                                                                                Environmental sensor node for PM measurements. SEN50 environmental node is part of the SEN5x family and represents a straightforward sensor solution platform for the accurate measurement of particulate matter. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. End customers receive reliable air quality measurement data based on the SEN50 and benefit from improved air quality to increase health and comfort. Typical applications include air purifiers, air quality monitors, air conditioners and HVAC / ventilation systems.

                                                                                                • Particulate matter sensor output
                                                                                                • All-in-one environmental node: no co-integration of separate sensor components required
                                                                                                • Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
                                                                                                • Integrated algorithms: temperature and humidity compensation, VOC Index calculation
                                                                                                • Reliable and trustworthy measurements
                                                                                                • Optimized and tested air flow channel geometry and proven design-in examples
                                                                                                • Fast hardware design
                                                                                                • Sheath-flow technology combined with high-quality components (including SHT4x and SGP40)
                                                                                                • Dust-protection and long lifetime
                                                                                                • Fully calibrated digital output

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Partícula

                                                                                                Antipolvo

                                                                                                Rango de Producto

                                                                                                SEN5x Series

                                                                                                Sensor, Montaje

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documentos técnicos (2)

                                                                                                Product Change Notice EN
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (10-Jun-2022)