¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $324.680 |
| 5+ | $308.140 |
| 10+ | $295.820 |
| 25+ | $280.510 |
| 50+ | $264.330 |
Información del producto
Resumen del producto
EK-F5X SFC/SFM6XXX&SFC/SFM5XXX is an evaluation kit for SFC5xxx and SFC6xxx mass flow controllers, and SFM5xxx and SFM6xxx mass flow meters. This evaluation kit EK-F5X can be used for easy and fast evaluation of our mass flow controllers and mass flow meters. The kit is easy to use and allows quick and simple precise measurements for testing purposes.
Contenido
Board, 1 x RS485-to-USB adapter with DB9 connection for SFC5xxx and SFM5xxc, 1 x adapter with M8 connector for SFC6xxx and SFM6xxx, 1 x 100-240V AC adapter with interchangeable plugs for worldwide sockets, 2x quick start guides.
Notas
Sensor is sold separately.
Especificaciones técnicas
Kit de Evaluación
Controlador de Flujo Masa
No SVHC (12-Jan-2017)
SFC5xxx, SFM5xxx, SFC6xxx and SFM6xxx
RS485-to-USB Adapter With DB9 Connector, Adapter With M8 Connector, Interchangeable plug, Manual
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto