| Cantidad | Precio |
|---|---|
| 1+ | $1,130.000 |
Información del producto
Resumen del producto
The RTM-B6 from Rohde & Schwarz is an arbitrary waveform and pattern generator option for RTM3000 series oscilloscopes. The integrated R&S®RTM-B6 waveform and pattern generator (up to 50Mbit/s) is useful for educational purposes and for implementing prototype hardware. In addition to common sine, square/pulse, ramp and noise waveforms, it outputs arbitrary waveforms and 4bit signal patterns. Waveforms and patterns can be imported as CSV files or copied from oscilloscope waveforms. User can preview signals before switching them back to quickly check signal correctness. Predefined patterns for example I2C, SPI, UART and CAN/LIN are provided.
Especificaciones técnicas
Generador de Formas de Onda Arbitrarias
Serie RTM3000
Osciloscopios R&S Series RTM3000
To Be Advised
Alternativas para el número de pieza RTM-B6
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto