| Cantidad | Precio |
|---|---|
| 1+ | $262.550 |
Información del producto
Resumen del producto
Paging Controlled Relay The TX-PCR1 is the ideal choice in many applications where switching needs to be controlled from a constant-voltage amplified audio source. The module will trigger on any program material with paging sources being the most common. The amplified audio source is connected using a detachable terminal block. A front-panel switch is provided to select the source type: 25 V, 70 V or 100 V. The 25 V setting may be used for an 8 ohm, 75 Watt maximum, amplified source. Input sensitivity is adjusted on a single-turn trimmer. In the clockwise position, the SENSITIVITY trigger threshold is 30 dB below the switch-selected constant voltage. A red LED illuminates whenever the audio level exceeds the trigger threshold, facilitating the sensitivity adjustment. The module is triggered when the audio exceeds the threshold and it remains triggered for a defined time duration after the audio falls below the threshold.
- Switching functions controlled by speaker-level source
- Input accepts amplified constant voltage signals
- Switch-Selectable Input: 25 V, 70 V, 100 V
- 25volt input also accepts 8ohm inputs up to 75 Watts
- Transformer-isolated input
- Front-Panel Trimmer Provides Sensitivity Adjustment
- Signal Threshold LED Facilitates Sensitivity Adjustment
- Front-panel trimmer provides release delay adjustment
- LED Indicates when Module is Triggered
- Release Delay Adjustable from 3 to 25 Seconds
- Open-Collector Output Active when Module is Triggered
- Switches on paging or any other amplified audio signal
- 8A DPDT relay contacts for switching speaker loads
- Ideal for muting or switching primary speakers during paging
Especificaciones técnicas
TX Series
No SVHC (19-Jan-2021)
Hardwired
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto