2. Seguridad y Audio Visual
                                                                                                3. Distribución de A / V
                                                                                                4. Amplificadores - Distribución, Repartidores y Extensores
                                                                                                Imprimir página

                                                                                                ST-VCA3

                                                                                                Voltage Controlled Amplifier

                                                                                                RADIO DESIGN LABS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                RADIO DESIGN LABS ST-VCA3
                                                                                                FabricanteRADIO DESIGN LABS
                                                                                                No. Parte FabricanteST-VCA3
                                                                                                No. Parte Newark26W3638
                                                                                                Rango de ProductoStick-On Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$237.700
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $237.70
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                RADIO DESIGN LABS
                                                                                                FabricanteRADIO DESIGN LABS
                                                                                                No. Parte FabricanteST-VCA3
                                                                                                No. Parte Newark26W3638
                                                                                                Rango de ProductoStick-On Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de ProductoStick-On Series
                                                                                                Tipo de ConectorHardwired
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (19-Jan-2021)

                                                                                                Resumen del producto

                                                                                                Voltage Controlled Amplifier The ST-VCA3 is used in applications requiring smooth audio level control from a remote control panel, potentiometer or dc voltage (0 to 10 V). Installation in series with the audio input of a power amplifier allows remote control of that amplifier's level. For installations where it is preferred to keep the audio localized in the rack, audio controls are extended outside the rack from the ST-VCA3. Many installations benefit from avoiding long-term potentiometer wear from audio running through the potentiometer. An ST-VCA3 with external dc control provides virtual immunity from scratchy audio. Audio/video system control units often provide 0 to 10 Vdc control outputs that can directly control audio levels using an ST-VCA3. The ST-VCA3 is primarily intended for line-level attenuation; a high quality utility microphone preamplifier is included in the module. If remote control of a microphone preamplifier is desired, such as a wall mounted level control for a microphone jack, the ST-VCA3 may serve as a remote controlled microphone preamplifier.

                                                                                                • Audio Level Control from a DC Voltage
                                                                                                • Audio Level Remote Control
                                                                                                • Two Wire with Shield or Three Wire Control
                                                                                                • VCA with Microphone or Line Level Input
                                                                                                • VCA with Line-Level Output
                                                                                                • VCA with LED Metering of Operating Level

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Stick-On Series

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Tipo de Conector

                                                                                                Hardwired

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (19-Jan-2021)