
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $56.470 |
| 10+ | $53.540 |
| 25+ | $51.010 |
| 50+ | $49.070 |
| 100+ | $46.340 |
| 250+ | $42.250 |
Información del producto
Resumen del producto
The R125326000 is a straight Bulkhead SMA Jack, panel sealed, with gold over nickel plated beryllium copper center contact, gold over nickel plated stainless steel body, for 0.085 cable. This SMA series jack has PTFE insulation, panel mounting and solder termination. The stainless steel SMA connector has been designed for applications where reliability, durability, robustness and high frequency are very important. Radiall offers an extended frequency SMA range allowing coaxial system operation up to 27GHz. This series mates with the standard SMA series and maintains the same mechanical characteristics (part numbers ending with 700, 701 or 702).
- Subminiature coaxial connector
- Screw-on coupling
- High RF performance
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- -65 to 105°C Temperature rating
Aplicaciones
Comunicaciones y Red, Test y Medida, Defensa, Militar y Aeroespacial
Especificaciones técnicas
SMA Coaxial
Solder
RG405
Gold Plated Contacts
Panel Mount
Lead (04-Feb-2026)
Straight Bulkhead Jack
50ohm
Beryllium Copper
18GHz
-
Documentos técnicos (2)
Productos relacionados
7 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
