
Información del producto
Resumen del producto
A complete loudspeaker/transformer/baffle solution designed for ceiling installations in clean room environments. Each installer package includes two (2) 8" O.D., moisture resistant loudspeakers and a 5W, 25/70V transformer mounted on a round, steel baffle. Also included are two (2) rust-resistant steel, load bearing supports and two (2) round, steel backboxes. Rubber gaskets are included between the baffle mount screws and the baffle, and between the baffle and the support bridge. The baffle and enclosure have a white, powder coat finish with high durability that is resistant to scratches and typical household cleaning liquids.
- Average Sensitivity: 94dB SPL, 1W/1M
- Loudspeaker Power Rating: 20W RMS, EIA 426A Standard
- Calculated Output: 101dB SPL, 5W/1M
- Magnet Type & Weight: BeFe Ceramic, 10oz. Nominal
- Frequency Response: 80Hz - 8kHz, EIA 426A Standard
- Nominal Coverage Angle: 100° Included Angle, -6dB/2 kHz, Half Space
- Audio Connection: 7", Color-coded, Pre-tinned Leads
Contenido
Two (2) 8" O.D., moisture resistant loudspeakers and a 5W, 25/70V transformer mounted on a round, steel baffle. Also included are two (2) rust-resistant steel, load bearing supports and two (2) round, steel backboxes.rubber gaskets between baffle mount screws and baffle, and between baffle and mounting support.
Especificaciones técnicas
Clean Room Series
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
