¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $15.770 |
| 10+ | $15.360 |
| 100+ | $14.950 |
| 500+ | $14.540 |
| 1000+ | $13.720 |
Información del producto
Resumen del producto
The Pro-Elec 48V Power-over-Ethernet (PoE) Passive Midspan Injector provides DC power for one PoE-equipped device by injecting regulated, low-ripple, DC power through a Cat5e cable. Compatible with the IEEE 802.3af-2003 (802.3at Type 1) standard, and supporting 10/100 based Ethernet transmission, the Pro-Elec Injector is ideal for use in applications such as Wireless LAN access point the bridge connectivity, WiFi amplifiers, VoIP telephones and IP surveillance cameras. The all-in-one, self-contained injector and power supply features built-in over-voltage, overcurrent and short circuit protection, and is housed in a durable, impact-resistant, wall mount design.
- IEEE 802.3af-2003 (802.3at Type 1)
- Input Voltage Range: 100VAC~240VAC
- Output Voltage: 48VDC
- Input Frequency Range: 47Hz~63Hz
- Rated Input Frequency: 50Hz/60Hz
- Input Current: 0.3A max.
- Output Current: 0.5A max.
- Output Power: 24W
- Efficiency: Level VI
- Max cable resistance: 20ohms
- Supported modes: ModeA (endspan), ModeB (midspan)
- Connectors: (2) RJ45 Jacks
- Data Lines: Pair 1-pins 1&2; Pair 2-pins 3&6
- Cat5 Power Pinout: +VDC: pins 4&5; -VDC: pins 7&8
- Transmission Distance: up to 100m
- Certifications: CE, UL, FCC, RoHS, CB, C-TICK, EN60950, PSE (J60950), SAA (AS/NZS 60950)
- Dimensions: L83.5mm x W47mm x H31.0mm
Especificaciones técnicas
PoE Power Supplies
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto