Print Page
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-72-1.Copy
Newark Part No.46AC8668
Product RangeB Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BStackable Banana Plug
Lead Length - Imperial72"
Lead Length - Metric1.8m
Insulator ColourBrown
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
72"
Insulator Colour
Brown
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Stackable Banana Plug
Lead Length - Metric
1.8m
Current Rating
15A
Product Range
B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

