¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4,125.000 |
Información del producto
Resumen del producto
PICOSCOPE 5463E KIT is a PicoScope 5000E series, 4-channel, 16bit USB oscilloscope kit. It is the first four-channel oscilloscope in class to combine 16bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analog system analysis and testing.
- 4 analogue channel, 100MHz bandwidth
- 16bit mode, 2.5GS/s sampling, 1GS capture memory, 3.5ns rise time
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurement
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm (8.70in x 6.81in x 1.18in)
Contenido
PicoScope 5000E Series oscilloscope, 1.8m (70.87") TA532 USB-C to USB-C cable, 0.9m TA534 USB-A to USB-C cable, PS017 USB-C power supply, with UK, EU, US and AUS plugtops, Probe-to-BNC adaptor (TA537 5mm adaptor included), User's guide.
Especificaciones técnicas
PicoScope 5000E Series
100
1 Gpts
5463E Osc, TA532/TA534 USB-C to C/USB-A to C Cable, PS017 Power Supply, TA537 Adaptor, User's Guide
USB
4 Analógicas
2.5
3.5
5 Años
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto