Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCR45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56Y1285
Product RangeAtlas Series
Also Known As700153222969
Your Part Number
32 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $136.540 |
Price for:Each
Minimum: 1
Multiple: 1
$136.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCR45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56Y1285
Product RangeAtlas Series
Also Known As700153222969
Technical Datasheet
LCR TypeHand Held
Test Frequency Max200kHz
Inductance Measure Max10H
Capacitance Measure Max10000µF
Resistance Measure Max2Mohm
Product RangeAtlas Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LCR45 is a great enhancement of the popular LCR40 impedance and LCR meter. Bringing finer measurement resolution and advanced mathematical analysis to your workshop gear.
- Fluid measurements with hold function
- Automatic or manual component type
- Automatic or manual test frequency, DC, 1KHz, 15KHz or 200KHz
- Enhanced measurement resolution 0. 2uH, 0. 2pF and 0. 2ohm
- Easy menu system for user settings
- Enhanced compensation for component parasitic and losses (such as core losses etc)
- Automatic or manual power-off
Contents
LCR45 passive component impedance meter, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
10H
Resistance Measure Max
2Mohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
200kHz
Capacitance Measure Max
10000µF
Product Range
Atlas Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate