| Cantidad | Precio |
|---|---|
| 1+ | $1,586.120 |
| 10+ | $1,541.820 |
| 25+ | $1,497.510 |
| 50+ | $1,453.210 |
| 100+ | $1,408.900 |
Información del producto
Resumen del producto
SE38PFR-MR0 is a braided sleeving. This provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, durable protection is highly flexible. The open weave will not trap heat or humidity. Compliant with U.S. and European passenger rail standards. Flame-retardant polyethylene terephthalate. Color black with white thread. Application includes provides continuous abrasion protection for wires, cables, hoses, and tubing, highly flexible open weave will not trap heat or humidity, allows for Use with irregular shapes. Approved by CSA, Compliant with U.S. and European passenger rail standards EN-45545, UL recognized E116868.
- Flame retardant polyethylene terephthalate material, UL 1441 VW-1 flammability rating
- 0.38inch nominal diameter, 1000ft overall length
- Braided expandable sleeving product type
- 0.5inch to 0.188inch bundle diameter range
- Rated for use up to 125°C, flammability Meets UL 1441 VW-1
Especificaciones técnicas
Expandable Braided
Black
304.8
SE Series
PET (Polyethylene Terephthalate)
9.5
1000
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto