
| Cantidad | Precio |
|---|---|
| 100+ | $1.500 |
| 500+ | $1.460 |
| 1000+ | $1.380 |
Información del producto
Resumen del producto
The DNF18250FIBX-L from Panduit is a DNF-FIBX series female disconnect. This vibration resistant female disconnect is made of tin plated brass. It is fully insulated in red colour nylon housing with an expanded wire entry area for wires with large outside diameters. The DNF18250FIBX-L has an expanded barrel configuration and a butted seam barrel. Expanded wire entry. It designed to accommodate wire with a larger insulation thickness. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection.
- Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
- Wire strip length is 9/32'' (7.1mm)
- Maximum voltage rating is 600V
- Maximum insulation diameter is 0.21inch (5.3mm)
- Length is 0.93" (23.6mm), width is 0.35" (8.9mm)
- Tab size of 0.250'' x 0.032" (6.3mm x 0.8mm)
- Temperature rating is 221°F
Especificaciones técnicas
Serie DNF-FIBX
6.35mm x 0.81mm
22
Rojo
Nylon (Poliamida)
No SVHC (04-Feb-2026)
Hembra de Desconexión Rápida
0.25" x 0.032"
18
1
Latón
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
