Información del producto
Resumen del producto
The CT-3980 from Panduit is a battery operated hydraulic die-less crimp tool with plug type A (North America). It is used for crimping Panduit copper compression connectors. The tool features ergonomic handle positioned at centre of gravity for easy handling, ergonomic 2-component plastic housing with soft inlays for comfortable and safe one hand operation, one button operating concept for controlling all tool function, 2-stage hydraulic system with fast feed and power stroke and 2-stage telescoping indenter identifies crimp force required for size of connector to be terminated.
- Charger voltage is 120VAC
- Rotating, closed flip-tip crimp head
- 3.4 to 6.7ton (34 to 60KN) crimp force, 2 to 7sec crimp cycle time
- Copper conductor size is 8AWG, copper flex conductor size is 8AWG
- 22min battery charger time
- Aluminium conductor size is 6AWG
- Manual retraction stop (MRS+) feature
- CSA C22.2 no 60745-1 certified, UL 60745-1 listed, certified to IEC/EN 62841-1
- Dimension (including battery) is 398mm (L) x 116 (H) x 75mm (W) and weight is 2.7Kg
Contenido
Battery operated hydraulic die-less crimp tool, Rechargeable battery (Makita lithium-ion 18VDC, 3Ah), Makita battery charger with plug type A (North America), Plastic tool case.
Especificaciones técnicas
Hidráulico
-
Conector de Compresión de Cobre Panduit
No SVHC (17-Jan-2022)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto