![PANASONIC ERJUP6F4700V Resistencia SMD Chip, 470 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Película Gruesa](https://www.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
8,300 Puede reservar stock ahora
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.221 | $0.22 |
| Total Precio | $0.22 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.221 |
| 10+ | $0.079 |
| 100+ | $0.070 |
| 1000+ | $0.049 |
| 5000+ | $0.042 |
| 10000+ | $0.039 |
| 25000+ | $0.036 |
| 50000+ | $0.035 |
| Cantidad | Precio |
|---|---|
| 5000+ | $0.075 |
| 10000+ | $0.067 |
| 15000+ | $0.056 |
| 25000+ | $0.049 |
| 50000+ | $0.046 |
| 125000+ | $0.041 |
Información del producto
Resumen del producto
ERJUP6F4700V is an ERJ-UP type, ERJ-UP6 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 470 ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 400V voltage rating and 500mW power rating
- Category temperature range from -55 to +155°C
Especificaciones técnicas
470ohm
500mW
Thick Film
ERJ-UP6 Series
400V
1.25mm
155°C
No SVHC (21-Jan-2025)
± 1%
0805 [2012 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
2
-55°C
AEC-Q200
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto