![PANASONIC ERJUP3J125V Resistencia SMD Chip, 1.2 Mohm, ± 5%, 250 mW, 0603 [1608 Metric], Película Gruesa](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.142 | $0.14 |
| Total Precio | $0.14 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.142 |
| 10+ | $0.048 |
| 100+ | $0.041 |
| 1000+ | $0.026 |
| 5000+ | $0.020 |
| 10000+ | $0.018 |
| 25000+ | $0.017 |
| 50000+ | $0.016 |
Información del producto
Resumen del producto
ERJUP3J125V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 1.2Mohm resistance
- ±5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±200ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Especificaciones técnicas
1.2
250
Película Gruesa
ERJ-UP3 Series
150
0.8
155
No SVHC (04-Feb-2026)
± 5%
0603 [1608 Metric]
Resistente al Azufre
± 200ppm/°C
1.6
-55
AEC-Q200
Documentos técnicos (2)
Alternativas para el número de pieza ERJUP3J125V
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
