![PANASONIC ERJUP3D68R0V Resistencia SMD Chip, 68 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Película Gruesa](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.299 | $0.30 |
| Total Precio | $0.30 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.299 |
| 10+ | $0.263 |
| 100+ | $0.233 |
| 1000+ | $0.142 |
| 5000+ | $0.115 |
| 10000+ | $0.097 |
| 25000+ | $0.076 |
| 50000+ | $0.059 |
Información del producto
Resumen del producto
ERJUP3D68R0V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 68ohm resistance
- ±0.5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Especificaciones técnicas
68
250
Película Gruesa
ERJ-UP3 Series
150
0.8
155
No SVHC (04-Feb-2026)
± 0.5%
0603 [1608 Metric]
Resistente al Azufre
± 100ppm/°C
1.6
-55
AEC-Q200
Documentos técnicos (2)
Alternativas para el número de pieza ERJUP3D68R0V
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto