DSP2A-DC12V
Relevador de Potencia, DPST-NO, 12 VDC, 5 A, Serie DSP, Agujero Pasante, Sin Enclavamiento
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 50+ | $6.620 |
| 100+ | $5.920 |
| 250+ | $5.670 |
| 500+ | $5.320 |
Información del producto
Resumen del producto
The DSP series 8A Compact Miniature Power Relay with high contact rating. High contact pressure, low contact bounce and wiping operation improve resistance to weld bonding. Resistant against lamp load and dielectric loading of 1a achieves maximum switching capacity of 2000VA (8A at 250VAC). Using the same type of high-performance polar magnetic circuits as DS relays, by matching the spring load to the magnetic force of attraction, greater sensitivity has been achieved. The resultant pick-up sensitivity of about 190mW makes possible direct driving of transistors and chips. Three types of contact arrangement are offered 1/2A and 1A1B. In addition, each is available in standard and reversed polarity types.
- Compact with high contact rating
- High switching capability
- High sensitivity
- High breakdown voltage
- Latching types available
- Wide variation
- Sealed construction allows automatic washing
- Complies with safety standards
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
DPST-NO
5
Agujero Pasante
250
Power - General Purpose
Plata - Óxido de Titanio
CSA, UL
12
Serie DSP
Sin Enclavamiento
Soldar
30
480
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Alternativas para el número de pieza DSP2A-DC12V
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

