Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
FabricantePANASONIC
No. Parte FabricanteEX-11A
No. Parte Newark25H9036
Rango de ProductoSerie EX-10
Su número de pieza
Hoja de datos técnicos
No está disponible
Información del producto
FabricantePANASONIC
No. Parte FabricanteEX-11A
No. Parte Newark25H9036
Rango de ProductoSerie EX-10
Hoja de datos técnicos
Rango de ProductoSerie EX-10
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
The EX-10 series ultra-slim Photoelectric Sensor with amplifier built-in. The diffuse reflective type sensor is front sensing and is so thin that it gives an impression of being just pasted on the mounting base. The thru-beam type is available as front sensing type, as well as, side sensing type, allowing flexible mounting. The pitch of installation is 1/2 of conventional models, so that the close-installation is possible. The EX-10 series achieves reductions in power consumption of up to 65%. The sensor is suitable for detecting small and high-speed travelling objects.
- A wide variety of narrow-beam type, light diffusion is approximately 1/2 of standard type
- Less interference with no slit, narrow-pitch can be set
- Possible to sense a minute object less than ø0.5mm ø0.039" with no slit
- Long sensing range of 1m 3.281ft with narrow beam
- 0.5ms High-speed response time
- ø1mm Minimum sensing object
- Hardly affected by background
- Black object reliably detected
- Incorporates an inverter countermeasure circuit
- Bending durability
- Waterproof IP67
Especificaciones técnicas
Rango de Producto
Serie EX-10
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:Sí
RoHS
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto