Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33030PGCopy
Newark Part No.98H0665
Technical Datasheet
IC TypeMotor Controller & Driver
Motor TypeDC Servo
No. of Outputs2Outputs
Output Current100mA
Output Voltage-
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min8V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Controller & Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
36V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
DIP
Motor Type
DC Servo
Output Current
100mA
IC Case / Package
DIP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
