| Cantidad | Precio |
|---|---|
| 10+ | $4.830 |
Información del producto
Resumen del producto
The MC100EL33DG is an integrated ECL ÷4 Divider contains temperature compensation. The differential clock inputs and the VBB allow a differential, single-ended or AC coupled interface to the device. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01μF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state, the reset allows for the synchronization of multiple EL33's in a system.
- Internal input pull-down resistors on CLK(s) and R
- Meets or exceeds JEDEC spec EIA/JESD78 IC latchup test
- UL94V-0 Flammability rated at 0.125in, oxygen index: 28 to 34
- Transistor count = 95 devices
- 650ps Propagation delay
Especificaciones técnicas
2Inputs
4.2V
SOIC
8Pines
85°C
-
4.2GHz
5.7V
SOIC
-40°C
-
No SVHC (27-Jun-2024)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto