| Cantidad | Precio |
|---|---|
| 500+ | $0.486 |
| 1000+ | $0.425 |
| 2500+ | $0.343 |
| 10000+ | $0.333 |
Información del producto
Resumen del producto
The MC74HC374ADWG is an octal 3-state non-inverting D-type Flip-flop identical in pinout to the LS374. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. Data meeting the setup time is clocked to the outputs with the rising edge of the clock. The Output Enable input does not affect the states of the flip-flops, but when Output Enable is high, the outputs are forced to the high-impedance state, thus, data may be stored even when the outputs are not enabled. The HC374A is identical in function to the HC574A which has the input pins on the opposite side of the package from the output. This device is similar in function to the HC534A which has inverting outputs.
- 15 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Especificaciones técnicas
74HC374
25ns
7.8mA
SOIC
Positive Edge
2V
74HC
-55°C
-
-
No SVHC (27-Jun-2024)
D
35MHz
SOIC
20Pines
Tri State Non Inverted
6V
74374
125°C
-
MSL 3 - 168 hours
Documentos técnicos (3)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto