Información del producto
Resumen del producto
FPF2700MPX is an AccuPower adjustable over-current protection load switch in a 8 pin WDFN package. It provides full protection to systems and loads from excess current conditions. The FPF2700 contains a slew−rate−controlled N−channel MOSFET and slew−rated turn−on to prevent power bus disturbances from being caused by “hot plugging” loads or momentary excess load demands. Loads can be activated or deactivated with a low−voltage logic−compatible ON pin. Fault conditions can be monitored using the error flag pin and/or the power−good pin. Each member of the FPF2700 family serves a category of load−fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over temperature feature provides further device protection in case of excessive levels of power dissipation.
- Input voltage range is 2.8V to 36V
- Typical RDS(ON) = 88mohm
- 0.4A to 2A adjustable current limit (min)
- 0.5ms current limit blanking time
- 127.5ms auto-restart time
- ESD protected, above 2000V HBM
- Thermal shutdown
- Active LOW enable
- UVLO protection
- Power−good output
Especificaciones técnicas
High Side
36V
0.088ohm
8Pines
Active Low
-40°C
-
-
-
1Canales
2A
MLP
Yes
1Salidas
125°C
-
No SVHC (14-Jun-2023)
MLP
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto