| Cantidad | Precio |
|---|---|
| 1+ | $294.890 |
| 5+ | $276.980 |
| 10+ | $268.710 |
| 25+ | $260.440 |
| 50+ | $248.040 |
Información del producto
Resumen del producto
The G32A-A420-VD-2 DC12-24 is a Replacement Power Device Cartridge for G3PA-420B-VD-2 DC12-24 solid state relay. The damaged cartridge can be replaced with a new one without disconnecting the wires from the G3PA. Improve the heat radiation efficiency of the G3PA before replacing the cartridge. The G32A-A power device cartridge can withstand an excessive current for a short period of time, such as may be caused accidentally by the short circuitry of the load, in which case the temperature indicator will not turn red.
- 180 to 528VAC Load voltage range
- 20A Carry current
Advertencias
Be sure to turn-OFF the power supply when replacing the cartridge. Supplying power with the cartridge removed may result in malfunction.
Especificaciones técnicas
Cartucho de Dispositivo de Alimentación
Serie G3PA
Relevadores de estado sólido Omron serie G3PA
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto