| Cantidad | Precio |
|---|---|
| 1+ | $423.660 |
| 5+ | $397.800 |
| 10+ | $385.870 |
| 25+ | $373.930 |
| 50+ | $356.030 |
Información del producto
Resumen del producto
The E5CB-R1TC AC100-240 is a Temperature Controller receives the power supply required for setup from the computer through the USB bus power source. Settings can be made from Thermo-Mini or the front panel of the temperature controller without connecting the power supply to the E5CB. A communications conversion cable can be connected to the tool port on the top of the E5CB and settings can be copied by downloading the Thermo-Mini free software. It is ideal for heater control, this temperature controller offers the highest control performance and easy to read with one of the largest character displays anywhere. A depth of 60mm beyond the mounting surface is achieved by an approximate 23% reduction in comparison to our previous models. Space-saving design for depth beyond the front surface. Eight different basic models with temperature control and one alarm output enable model selection in less time.
- Digital setting using front panel keys
- 7-segment Digital display
- ON/OFF control or 2-PID control (with auto-tuning)
- Fewer parameters for simple setup
- Faster sampling at 250ms
Especificaciones técnicas
J, K, R, S, T
-10°C
-
E5CB Series
55°C
-
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto