
| Cantidad | Precio |
|---|---|
| 1+ | $552.930 |
| 5+ | $526.590 |
| 10+ | $516.060 |
| 25+ | $505.530 |
| 50+ | $494.990 |
Información del producto
Resumen del producto
E3ASHF6000DMNM1HOMS is an E3AS-HF series TOF laser sensor with built-in amplifier. Performance of conventional long-distance reflective photoelectric sensors is not always stable since their detection performance varies with the colors and shapes of detected objects. With its unique sensing algorithm, E3AS-HF has overcome the problem, eliminating the time and effort to select and set up sensors. The E3AS-HF is a perfect reflective photoelectric sensor model that can solve the conventional problems. The E3AS-HF series is ideal for sensing obstacles in AGV paths, detecting shrink-wrapped bottle packs, identifying pallets in automated warehouses, detecting workpieces on roller conveyors, sensing items in palletizing processes, and monitoring remaining pallets.
- High-sensitivity TOF laser sensor to increase equipment design flexibility
- Easily visible OLED display with 5 languages supported
- A sensing range of 0.05 to 6m and angle characteristics of ±85° max
- M12 connector (horizontal) connection method
- NPN output and diffused beam type
- Automatic mutual interference prevention to reduce equipment disruptions
- Antifouling coating to prevent contamination of the sensing surface
- Power: 10 to 30V DC, (including ripple(p-p)10%), Class2 and dielectric: 1000V AC at 50/60Hz for 1min
- Laser class 1 for safety and IP67, IP69K rated, and ECOLAB approved
- Aluminum die cast (chrome plating) case, SUS304 cover, polyethersulfone (PES) indicator
Especificaciones técnicas
Sensor Láser
Tiempo de Vuelo
E3AS-HF Series
10
Láser Rojo 660nm
IP67, IP67G, IP69K
55
6
Digital - Colector abierto NPN, IO-Link
Conector M12 de 4 Pines
30
-
-30
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
