| Cantidad | Precio |
|---|---|
| 1+ | $268.490 |
Información del producto
Resumen del producto
PHE-7352-15 is a general purpose pH sensor designed for insertable use in process and waste water applications where greater pipeline penetration is required. The outer body material is PPS and has ¾ MNPT front and rear facing threads with 57.1 mm (2¼") insertion depth. The sensor features sealed double junction construction which is highly resistant to electrode poisoning solutions, (typically those with cyanide, ammonia, sulfide and heavy metals in appreciable concentrations). The use of the non-fouling patented Porous PTFE liquid junction ensures a steady presence of reference electrolyte. Coupled with the novel Plunger pH glass electrode design, this sensor assures a low long maintenance service life in most applications. Use of the high temperature version is recommended where service temperatures continuously exceed 80°C (176°F). Application include suitable for severe conditions, large diameter pipe insertion and waste water pipeline insertion.
- Heavy-duty pH sensor for submersible applications
- Low maintenance
- 15feet cable length
Contenido
General purpose pH sensor, Electrode care instruction sheet, Cable.
Especificaciones técnicas
Heavy-Duty Combination pH Sensor
-
Industrial pH Equipments
No SVHC (17-Jan-2022)
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto