| Cantidad | Precio |
|---|---|
| 1+ | $892.720 |
Información del producto
Resumen del producto
OM-CP-HITEMP140-PT-5-TSK is a submersible, temperature data logger that can operate up to 140°C (284°F) and have an accuracy of ±0.1°C (0.18°F). These devices feature a 559 mm (22") flexible stainless steel probe for measuring extended temperatures up to 260°C (500°F). The probe is durable and can be spiralled, bent or angled in any direction, making it easy to log temperatures within bottles, vials or other hard to reach places. OM-CP-HITEMP140-PT records date and time stamped readings, and has non-volatile solid state memory that will retain data even if the battery becomes discharged. Data retrieval is simple. Plug the device into an available USB port and our easy-to-use software does the rest. The software converts a PC into a real-time strip chart recorder.
- 121mm (4.8') probe tip and thermal shield
- Submersible NEMA 4X (IP68)
- Programmable start time
- User calibration through software
- Real-time operation
- Autoclave verification
- Pharmaceutical
- Implement HACCP programs
- Food preparation and processing
Especificaciones técnicas
Temperatura
-
USB
NOMAD Series
1 Canal
32700 Muestreos
-
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto