Print Page
892214
Multiconductor Cable, Flex Data Signal Control, Per Foot, Unshielded, 14 Conductor, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part No892214Copy
Newark Part No.01F2550
Product RangeUnitronic FD 890 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No892214Copy
Newark Part No.01F2550
Product RangeUnitronic FD 890 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors14Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGray
No. of Max Strands x Strand Size42 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.6mm
Voltage Rating300V
Product RangeUnitronic FD 890 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Flexible construction for ease of routing in tight spaces
- Minimum bend radius for continuous flexing 7.5 x cable diameter
- Oil, solvent and water-based coolant resistance
- Temperature range for continuous flexing -5°C to +90°C; for stationary use -40°C to +90°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Gray
Conductor Material
Copper
External Diameter
9.6mm
Product Range
Unitronic FD 890 Series
No. of Conductors
14Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
42 x 38AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate