Información del producto
Resumen del producto
The TAP600 series from Ohmite are 600W heat sinkable planar resistors. These resistors are encapsulated with a special resin filled epoxy casing with a large creepage distance to mass, large air distance between terminals and a high insulation resistance (CTI 600). This TAP600 series screw mount resistor is special design for low inductance and capacitance values. The contacts allow for easy load connection with M5 screws (not included). The TAP600 delivers 600W of reliable power to a variety of power conditioning, power transmission and power control applications. These resistors can be designed for liquid or air cooled heat sink systems. Typical applications include variable speed drives, power supplies, robotics, motor control and other control devices.
- Resistance value range from 0.25ohm to 100Kohm
- Available with ±10%, ±5% resistance tolerance
- Temperature coefficient of ±150ppm/°C
- Materials meet the requirements of UL94V-0
- 5000VDC maximum working voltage
- 10Gohm at 500V minimum insulation resistance
- Inductance is ≤80nH
- 200N terminal strength of contacts
- Operation temperature range from -55°C to +150°C
- High voltage, high power resistor
Especificaciones técnicas
500
± 10%
600
Película Gruesa
-
65
32
150
No SVHC (27-Jun-2024)
Serie TAP600
Screw
5
± 150ppm/°C
Panel Mount
60
-55
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto