
| Cantidad | Precio |
|---|---|
| 1+ | $27.420 |
| 5+ | $26.760 |
| 10+ | $26.100 |
| 25+ | $25.770 |
| 50+ | $25.440 |
| 100+ | $24.110 |
Información del producto
Resumen del producto
P3T1085UK-ARD is a P3T1085UK Arduino® shield evaluation board. P3T1085UK is a ±0.5°C accurate temperature-to-digital converter with a -40 °C to +125°C range. The temperature register always stores a 12 bit two's complement data, giving a temperature resolution of 0.0625°C. P3T1085UK can be configured for different operation conditions: continues conversion, one-shot mode or shutdown mode. The device supports 2-wire serial I3C (up to 12.5MHz) and I2C (up to 3.4MHz) as communication interface.
- P3T1085UK: I3C/I2C-bus ±0.5°C accurate digital temperature sensor
- Accurate +/-0.5°C temperature sensor
- I3C/I2C support
- Continues conversion, one-short or shutdown mode
- Ultra-small package WLCSP6
Contenido
P3T1085UK-ARD PCB hardware, Extra cables for I3C interface, GUI for evaluation, Quick start guide.
Especificaciones técnicas
Tarjeta de Evaluación
Digital Temperature Sensor
No SVHC (27-Jun-2024)
P3T1085UK
P3T1085UK-ARD PCB Hardware, Extra Cables for I3C Interface, GUI for Evaluation, Quick Start Guide
Documentos técnicos (1)
Alternativas para el número de pieza P3T1085UK-ARD
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
