| Cantidad | Precio |
|---|---|
| 500+ | $8.910 |
Información del producto
Resumen del producto
The MC9S12XS64CAE is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 4kB EEPROM, 8-channel 12-bit A/D converter and 44 general-purpose I/O pins. This device also features peripherals like one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and one serial peripheral interface modules (SPI). The MC9S12XS family retains many of the features of the S12XE family including error correction code (ECC) on flash memory, a separate data flash module for code or data storage, a frequency modulated locked loop (IPLL) that improves the EMC performance and a fast A/D converter.
- Upward compatible with S12 instruction set
- Enhanced indexed addressing
- Access to large data segments independent of PPAGE
- Interrupt module (INT)
- Module mapping control (MMC)
- Debug module
- Background debug mode (BDM)
- Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
- Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
- Clock and reset generation (CRG)
- COP watchdog
- Real time interrupt
- Clock monitor
- Fast wake up from STOP in self clock mode
- Standard timer module (TIM) - 8 x 16-bit channels for input capture or output compare
- On-chip voltage regulator
- Two parallel, linear voltage regulators with bandgap reference
- Low-voltage detect (LVD) with low-voltage interrupt (LVI)
- Power-on reset (POR) circuit
- Low-voltage reset (LVR)
- Low-power wake-up timer (API)
- Hysteresis and configurable pull up/pull down device on all input pins
- Configurable drive strength on all output pins
Especificaciones técnicas
HCS12x Family S12XS Series Microcontrollers
HCS12X
16bit
40
64
LQFP
44E/S's
4
16Canales
3.13
S12XS
-40
Surface Mount
MSL 3 - 168 hours
S12XS
16bit
16 Bits
40MHz
64Pines
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12Bit
HCS12x
5.5
85
AEC-Q100
No SVHC (17-Jan-2022)
Documentos técnicos (3)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto