¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $257.450 |
Información del producto
Resumen del producto
KITPF5030FRDMEVM is a PF5030 safety PMIC evaluation board. It provides easy customer development of PF5030 device family with flexibility to play with all features of device and make measurements on the main part of the application. All regulators are accessible through connectors. Nonuser signals, like DC/DC switcher node, are mapped on test points. The PF5030 is a PMIC designed for S32Z2/E2 processors, offering scalability in power and safety, ideally attached to NXP front system supply families (FS86, FS6x, other). The KL25Z Freedom connected to board, combined with the PF5030 NXP GUI software, allows to fully configure and control PF5030 PMIC. The board can be used in a standalone mode and controlled with an USB interface. This board is populated with a PF5030 family superset part for device evaluation. The PF5030 part soldered on board can be programmed (OTP) two times and it is possible to test as many configurations as needed in emulation mode before and after programming.
- LEDs indicate signal and regulator status
- Debug mode access, manual or automated OTP fuse programming
- Connectors allowing easy access to digital signals
- FS0B external safety pin
- FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI
- USB connection for register access, OTP emulation and fuse
- BUCK1/2, 0.7V to 1.5V, up to 3.5A DC - support dual-phase and DVS capability
- BUCK3, 1.0V to 4.1V, up to 2.5A DC
- LDO1/2, from 1.5V to 5V, up to 400mA, with load switch capability
- Power on key switch
Contenido
Assembled and tested KITPF5030SKTEVM connected to a FRDM-KL25Z in an antistatic bag, 2 or 3ft USB-STD A to USB-B-mini cable, 1 connector, terminal block plug, 2 positions, 3.81mm, 3 connectors, terminal block plug, 3 positions, 3.81mm, Jumpers mounted on board, Quick start guide.
Especificaciones técnicas
NXP
Power Management - Voltage Regulator
Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Blocks, Jumpers, Manual
-
PF5030
PMIC de seguridad
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto