| Cantidad | Precio |
|---|---|
| 1+ | $23,003.000 |
Información del producto
Resumen del producto
The PXIe-7912 provides a Xilinx Kintex UltraScale FPGA that you can program with LabVIEW or Xilinx Vivado to add signal-processing capabilities to PXI Express systems. Using the x8 Gen 3 PCI Express architecture and peer-to-peer streaming, PXI FlexRIO Coprocessor Modules can stream data to and from other modules in a PXI chassis at up to 7 GB/s without a host controller. You can pair these modules with another PXI instrument, such as a PXI Vector Signal Transceiver, to add functionality, such as running complex algorithms in real-time. The PXIe-7912 KU040 FPGA is ideal for applications that require a moderate amount of signal processing.
Notas
1 year warranty.
Especificaciones técnicas
Coprocessor Module
PXIe-7912
NI FlexRIO Instruments
Lead (14-Jun-2023)
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto