781103-01
Multifunction Reconfigurable I/O Device, PCIe-7852, 750kSPS, 16bit, 96I/O, ± 10 V, DAQ Systems
| Cantidad | Precio |
|---|---|
| 1+ | $11,292.000 |
Información del producto
Resumen del producto
781103-01 is a PCIe‑7852, Virtex-5 LX50 FPGA, 750kS/s multifunction reconfigurable I/O device. It features a user-programmable FPGA for high performance on-board processing and direct control over I/O signals for complete flexibility of system timing and synchronization. User can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe‑7852 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
- PCI express bus connector
- Number of bidirectional digital channels are 96
- Analog input voltage range from -10 to 10V
- 40MHz maximum clock rate
- Operating temperature rating range from -20°C to +70°C
Notas
1 year warranty.
Especificaciones técnicas
Multifunction Reconfigurable I/O Device
16
-
-10V to 10V
NI DAQ Systems
To Be Advised
750
-
96E/S's
-20°C hasta +70°C
PCIe-7852
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
