¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.418 |
| 25+ | $0.371 |
| 50+ | $0.347 |
| 100+ | $0.320 |
| 250+ | $0.296 |
| 500+ | $0.282 |
| 1000+ | $0.270 |
Información del producto
Resumen del producto
74HC4053PW-Q100,11 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (active-low E) is common to all switches. When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It is used in applications such as analog multiplexing and demultiplexing, digital multiplexing and demultiplexing, signal gating.
- Wide analog input voltage range from -5V to +5V
- Logic level translation: to enable 5V logic to communicate with ±5V analog signals
- Typical ‘break before make’ built-in, ESD protection
- ON resistance (rail) is 80 ohm typ at (VCC = 4.5V;VEE = 0V;ISW = 1000μA, Tamb = 25°C)
- Input leakage current is ±0.1μA maximum at (VCC = 6V, Tamb = 25°C)
- Supply current is 8μA maximum at (VCC = 6V, Tamb = 25°C)
- Input capacitance is 3.5pF typical at (Tamb = 25°C)
- Propagation delay is 15ns typical at (VCC = 2V; VEE = 0V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Especificaciones técnicas
Analogue Switch, Analogue Multiplexer/Demultiplexer
2V to 10V
TSSOP
3Canales
180
2:1
Surface Mount
125
AEC-Q200
No SVHC (25-Jun-2025)
Single Supply
2V to 10V
16Pines
70
SPDT
-
-40
74HC
MSL 1 - Unlimited
Documentos técnicos (3)
Alternativas para el número de pieza 74HC4053PW-Q100,11
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto