Focus sentinel
Aviso Importante:
Debido a cambios recientes en nuestros sistemas, los tiempos de procesamiento pueden ser mayores. Agradecemos su comprensión y confianza.
Focus sentinel
0
0 elementos$0.00
MICROCHIP

MICROCHIP-EV88G73A- Rapid prototyping development board for easy access to all features of the dsPIC33CK64MC105 DSC

Ideal for the design of automotive, motor control, sensor interfacing and control, high-performance, functional safety, and robust applications.

microchip-ev88g73a

The dsPIC33CK64MC105 Curiosity Nano Evaluation Kit is a cost-effective hardware platform to evaluate the dsPIC33CK family of high-performance Digital Signal Controllers (DSCs). The board features the 100 MHz dsPIC33CK64MC105 DSC, which offers 64KB of ECC Flash, 8KB of RAM, a 12-bit/3.5 Msps ADC with 15 channels, 3 op amps, 1 analog comparator, a 12-bit DAC, 4x2 high-speed PWMs with 2 ns resolution and several Core Independent Peripherals (CIPs). The dsPIC33CK ‘MC1’ family is ideal for the design of automotive, motor control, sensor interfacing and control, high-performance, functional safety, and robust applications.

The development board provides easy access to all features of the dsPIC33CK64MC105 DSC for rapid prototyping of your custom design. It is supported by the MPLAB® X Integrated Development Environment (IDE) and by the MPLAB® Code Configurator (MCC) development framework. The Curiosity Nano Evaluation Kit contains an On-Board Nano Debugger for programming and debugging and requires no external tools to program the dsPIC33CK64MC105 DSC device. This kit is compatible with the Curiosity Nano Base for Click Board (AC164162) which features three mikroBUS sockets.

Buy Now ►

User Guide ►     About Microchip ►

Explore More                         

Curiosity Development Platforms ►

Kit Contents

  • dsPIC33CK64MC105 Curiosity Nano Evaluation board

Features

  • dsPIC33CK64MC105 Digital Signal Controller
  • One Yellow User LED
  • One Mechanical User Switch
  • Footprint for 8 MHz Crystal
  • On-Board Debugger:
    • Board identification in Microchip MPLAB X IDE
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
  • One debug GPIO channel (DGI GPIO)
    • USB Powered
    • Adjustable Target Voltage:
  • MIC5353 LDO regulator controlled by the on-board debugger
  • 3.0V to 3.6V output voltage (limited by USB input voltage
  • 500 mA maximum output current (limited by ambient temperature and output voltage)

Block Diagram

Block Diagram

dsPIC33CK64MC105 Curiosity Nano Block Diagram

Curiosity Nano Pinout

microchip-ev88g773a

Curiosity Nano Pinout  

Applications

  • Motor control systems
  • Digital power conversion applications
  • Advanced sensing and control systems
  • Touch interface solutions
  • Security-enabled embedded systems
  • Safety-critical applications
  • High-performance embedded systems
  • Industrial applications
  • Medical device applications
  • Automotive systems
  • Consumer electronics applications

Videos

dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Overview

AUTOSAR Ecosystem for dsPIC33C Digital Signal Controllers

Embedded Security with dsPIC33C DSCs and PIC24F MCUs

Advanced Sensor Interfacing Using dsPIC33 DSC

From Idea to Prototype: dsPIC33C Touch-CAN-LIN Curiosity Development Board

Published : 25th March 2026