
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $11.650 |
| 10+ | $10.980 |
| 25+ | $10.360 |
| 50+ | $10.130 |
| 100+ | $9.570 |
| 200+ | $9.350 |
Información del producto
Resumen del producto
The NE8FBH-S from Neutrik is an etherCON receptacle chassis connector. It is a fully shielded, horizontal PCB mount RJ45 receptacle, B-series cut-out with latch lock and maximum panel thickness 3mm. The "Shielded etherCON" offers a closed metal housing to avoid EMI or cross talking. This is a ruggedized and lockable RJ45 connector system optimized for pro audio, video and lightning network applications. This chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Comprehensive shielding by completely closed metal housing
- Improves EMC performance of appliance even in unmated condition
- Connector is fixed onto PCB due to soldered connector housing
- Complies with class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Ground panel connection
- Bronze with gold contacts, PBTP 15% GR insert and zinc die-cast with nickel plating shell
- Rated voltage is 50V and rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
Notas
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Especificaciones técnicas
RJ45 Jack
1 x 1 (Puerto)
8P8C
-
Bronce
Sin blindaje
Sin LED
Serie etherCON B
RJ45
Receptáculo eléctrico
-
Through Hole
Ángulo recto
Sin Magnetismo
Sin Tubo de Luz
No SVHC (21-Jan-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
