
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 3000+ | $1.080 |
Información del producto
Resumen del producto
PicoBK™ MYRLP-F-RE series ultra-low quiescent current, inductor built-in, synchronous step-down DC/DC converter. It integrates an inductor and a control IC in one tiny package. The control IC and coil are integrated to achieve miniaturization and a space-saving power supply can be configured simply by adding two external capacitors. An operating voltage range of 1.8V to 6.0V enables support for applications that require an internally fixed output voltage. It has a built-in UVLO (Undervoltage lock out) function, the internal P-channel MOS driver transistor and N-channel MOS driver transistor are turned OFF when input voltage is below the UVLO detection voltage.
- Nominal output voltage of 3.3V
- Ultra-low current consumption circuit and PFM control method realize high efficiency with light load
- Uses an ultra-low current consumption circuit and PFM control
- Applications include back-up power supply circuit, smart card, devices with 1 lithium cell
- Also used in smart meter, low power RF, sensor module, wearable devices, energy harvest devices
- Output voltage accuracy of ±2.0% (VOUT>1.0V)
- Output current of 150mA
- PFM control method, UVLO function
- Short protection, input / output capacitor (ceramic capacitor compatible)
- Operation ambient temperature range from -40 to 85°C
Especificaciones técnicas
-
1 Salida
3.3V
Fixed, Adjustable
1.8V
2.5mm
1.04mm
No SVHC (23-Jan-2024)
Módulo
-
150mA
Dispositivo de Montaje en Superficie
6V
2mm
PicoBK MYRLP-F-RE Series
Documentos técnicos (1)
Alternativas para el número de pieza MYRLP330015F21RE
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
