Print Page
Image is for illustrative purposes only. Please refer to product description.

1,707 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.062 |
| 250+ | $0.047 |
| 500+ | $0.042 |
| 1000+ | $0.038 |
| 5000+ | $0.035 |
Price for:Each
Minimum: 5
Multiple: 5
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008018Copy
Newark Part No.29AK2190
Technical Datasheet
LED ColorSuper Red
LED MountingThrough Hole
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ650nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Red
LED Case Size
2mm x 5mm
Forward Voltage
1.9V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
