Print Page
Image is for illustrative purposes only. Please refer to product description.

10,889 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 250+ | $0.191 |
| 500+ | $0.170 |
| 1000+ | $0.153 |
| 5000+ | $0.139 |
Price for:Each
Minimum: 5
Multiple: 5
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008011Copy
Newark Part No.29AK2183
Technical Datasheet
LED ColorSuper Red
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If12mA
Forward Voltage12V
Wavelength Typ640nm
Luminous Intensity20mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
12V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
640nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
