
¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 5000+ | $0.006 | $0.001 |
| 10000+ | $0.005 | $0.001 |
| 25000+ | $0.004 | $0.001 |
| 50000+ | $0.003 | $0.001 |
Información del producto
Alternativas para el número de pieza MCWR12X1200FTL
8 productos encontrados
Resumen del producto
MCWR12X1200FTL is a MCWR12 series general purpose thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a Tin (lead free) alloy. Typical applications include consumer electrical equipment, EDP, computer application and telecom application.
- Resistance is 120ohm and resistance tolerance is ±1%
- 1206 [3216 metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 250mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
- Reduced size of final equipment and lower assembly costs
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Especificaciones técnicas
120
250
Thick Film
MP WR Series
200
1.6
155
No SVHC (04-Feb-2026)
± 1%
1206 [3216 Metric]
General Purpose
± 100ppm/°C
3.2
-55
-
Documentos técnicos (1)
Productos relacionados
7 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
