Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25117Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P9618
Product RangeMC25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.550 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25117Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12P9618
Product RangeMC25 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeMC25 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance267ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC25117 is a Power Relay with silver alloy contact, DPDT contact configuration and plastic sealed type enclosure.
- 1250VA/120W Maximum switching power
- 5VDC/100mA Minimum switching load
- 100mΩ (6VDC/1A) Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 15ms Maximum operate time
- 8ms Maximum release time
- 10000000 operations Mechanical life
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
MC25 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
267ohm
Technical Docs (1)
Alternatives for MC25117
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
