| Cantidad | Precio |
|---|---|
| 250+ | $17.850 |
Información del producto
Resumen del producto
The SRC series 84-position Sealed Rectangular Connector with single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system. This new generation SRC family offers a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18A and MX150L™ terminals with current ratings up to 4A. Flexible standard or mixed power/signal options are available. The MX150 and MX150L terminal systems provide cost savings by eliminating the need to purchase, handle and crimp individual wire seals.
Especificaciones técnicas
Serie SRC
66Posiciones
Contactos Socket Molex Series MX 33012 & MX150L 19434
Receptáculo eléctrico
0.3mm
No SVHC (14-Jun-2023)
Documentos técnicos (3)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

