Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-1801Copy
Newark Part No.56H9392
Product RangeMicro-Fit 3.0 43020 Series
Your Part Number
4,129 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.010 | $0.358 |
| 10+ | $0.835 | $0.358 |
| 25+ | $0.789 | $0.358 |
| 50+ | $0.757 | $0.358 |
| 100+ | $0.725 | $0.358 |
| 250+ | $0.712 | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1801Copy
Newark Part No.56H9392
Product RangeMicro-Fit 3.0 43020 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions18Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
18Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
